
2170450-1 | |
|---|---|
DigiKey Part Number | A124241-ND |
Manufacturer | |
Manufacturer Product Number | 2170450-1 |
Description | CONN QSFP CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170450-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.77000 | £9.77 |
| 10 | £8.30500 | £83.05 |
| 32 | £7.65031 | £244.81 |
| 64 | £7.28531 | £466.26 |
| 128 | £6.93758 | £888.01 |
| 256 | £6.60672 | £1,691.32 |
| 512 | £6.29172 | £3,221.36 |
| 1,024 | £5.99179 | £6,135.59 |
| Unit Price without VAT: | £9.77000 |
|---|---|
| Unit Price with VAT: | £11.72400 |

