


2170112-3 | |
|---|---|
DigiKey Part Number | A120552-ND |
Manufacturer | |
Manufacturer Product Number | 2170112-3 |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170112-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | £9.48885 | £1,821.86 |
| Unit Price without VAT: | £9.48885 |
|---|---|
| Unit Price with VAT: | £11.38662 |

