Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
A135695-ND
A135695-ND

213902-2

DigiKey Part Number
A135695-ND
Manufacturer
Manufacturer Product Number
213902-2
Description
CONN BCKSH W/CLMP SZ17 15/16-20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Datasheet
 Datasheet
EDA/CAD Models
213902-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
15/16-20 UNEF
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
180°
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Color
Black
Part Status
Active
Features
Clamp Screws
Type
Backshell, Cable Clamp
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Cable Opening
0.703" (17.86mm)
For Use With/Related Products
CPC Connector, Series 5
Diameter - Outside
1.131" (28.73mm)
Base Product Number
Shell Size - Insert
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.20000£10.20
10£8.66400£86.64
25£8.12120£203.03
50£7.73340£386.67
100£7.36440£736.44
250£7.14652£1,786.63
Manufacturers Standard Package
Unit Price without VAT:£10.20000
Unit Price with VAT:£12.24000