
213752-1 | |
|---|---|
DigiKey Part Number | 213752-1-ND |
Manufacturer | |
Manufacturer Product Number | 213752-1 |
Description | CONN PLUG HSG 8POS BLACK PNL MNT |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Housing for Male Pins Connector Black Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 8 (Coax or Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |


