


2129392-2 | |
|---|---|
DigiKey Part Number | 17-2129392-2TR-ND - Tape & Reel (TR) 17-2129392-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2129392-2 |
Description | DOCKING ASSY 0.5MM CHAMP DOCKING |
Customer Reference | |
Detailed Description | 70 Position Receptacle Connector Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2129392-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 70 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

