
2129276-1 | |
|---|---|
DigiKey Part Number | A108321-ND |
Manufacturer | |
Manufacturer Product Number | 2129276-1 |
Description | CONN PLUG 40POS SMD T/H SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2129276-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Through Hole |
Series | Termination Solder |
Packaging Tray | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.92000 | £10.92 |
| 10 | £9.28000 | £92.80 |
| 25 | £8.69920 | £217.48 |
| 60 | £8.17800 | £490.68 |
| 120 | £7.78783 | £934.54 |
| 300 | £7.30063 | £2,190.19 |
| 540 | £7.00441 | £3,782.38 |
| 1,020 | £6.69746 | £6,831.41 |
| Unit Price without VAT: | £10.92000 |
|---|---|
| Unit Price with VAT: | £13.10400 |

