
2127934-6 | |
|---|---|
DigiKey Part Number | 17-2127934-6-ND |
Manufacturer | |
Manufacturer Product Number | 2127934-6 |
Description | C/A, SFP+, GENERIC, 5.0M |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2127934-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.89000 | £55.89 |
| 10 | £47.50100 | £475.01 |
| Unit Price without VAT: | £55.89000 |
|---|---|
| Unit Price with VAT: | £67.06800 |

