



2118898-1 | |
|---|---|
DigiKey Part Number | 17-2118898-1-ND |
Manufacturer | |
Manufacturer Product Number | 2118898-1 |
Description | 902 928 & 2400 2483.5 DUAL BAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace MMCX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118898-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 915MHz, 2.44GHz | |
Frequency Range | 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 4dBi | |
Features | Cable - 185mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.31000 | £6.31 |
| 10 | £4.89500 | £48.95 |
| 30 | £4.47900 | £134.37 |
| 100 | £4.14890 | £414.89 |
| 250 | £3.96276 | £990.69 |
| 500 | £3.85054 | £1,925.27 |
| 1,000 | £3.75817 | £3,758.17 |
| Unit Price without VAT: | £6.31000 |
|---|---|
| Unit Price with VAT: | £7.57200 |

