Position QSFP+ Cage Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP+ Cage Connector Solder Through Hole, Right Angle
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2110487-1

DigiKey Part Number
A118099TR-ND - Tape & Reel (TR)
A118099CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2110487-1
Description
CONN QSFP+ CAGE SLD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2110487-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Cage
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£9.25000£9.25
10£7.86400£78.64
25£7.37120£184.28
50£7.01940£350.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
180£6.54117£1,177.41
360£6.22922£2,242.52
540£6.05372£3,269.01
900£5.83966£5,255.69
1,260£5.70288£7,185.63
Manufacturers Standard Package
Unit Price without VAT:£9.25000
Unit Price with VAT:£11.10000