4 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106489-4

DigiKey Part Number
A100380TR-ND - Tape & Reel (TR)
A100380CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2106489-4
Description
CONN WIRE IDC 4POS 18AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2106489-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
4
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,830
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.75500£7.55
25£0.70760£17.69
50£0.67380£33.69
100£0.64150£64.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£0.59889£209.61
700£0.57027£399.19
1,050£0.55419£581.90
1,750£0.53457£935.50
2,450£0.52203£1,278.97
3,500£0.50907£1,781.75
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800