8 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
2098407-1
2098407-1

2098407-1

DigiKey Part Number
A128412-ND
Manufacturer
Manufacturer Product Number
2098407-1
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2098407-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.21000£1.21
10£1.02800£10.28
25£0.96320£24.08
50£0.91700£45.85
100£0.87320£87.32
250£0.81852£204.63
500£0.77944£389.72
1,000£0.74225£742.25
2,500£0.69579£1,739.48
Manufacturers Standard Package
Unit Price without VAT:£1.21000
Unit Price with VAT:£1.45200