


2085945-3 | |
|---|---|
DigiKey Part Number | A120521-ND |
Manufacturer | |
Manufacturer Product Number | 2085945-3 |
Description | CONN QSFP+ RCP W/CAGE 1X2 76P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2085945-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | QSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.90000 | £30.90 |
| 24 | £24.69125 | £592.59 |
| 48 | £23.51354 | £1,128.65 |
| 72 | £22.85083 | £1,645.26 |
| 120 | £22.04283 | £2,645.14 |
| 264 | £20.85167 | £5,504.84 |
| Unit Price without VAT: | £30.90000 |
|---|---|
| Unit Price with VAT: | £37.08000 |

