
207882-2 | |
|---|---|
DigiKey Part Number | 207882-2-ND |
Manufacturer | |
Manufacturer Product Number | 207882-2 |
Description | CONN JACKSCREW SCKT M3 AMPLIMITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.62543 | £9,381.45 |
| Unit Price without VAT: | £0.62543 |
|---|---|
| Unit Price with VAT: | £0.75052 |

