207516-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 301
Unit Price: £5.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 249
Unit Price: £6.43000
Datasheet

Similar


NorComp Inc.
In Stock: 41
Unit Price: £2.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £3.86360
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207516-3

DigiKey Part Number
A23411-ND
Manufacturer
Manufacturer Product Number
207516-3
Description
CONN D-SUB HOUSING RCPT 25POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
-
Shell Material, Finish
Steel, Tin-Lead Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes