
206478-5 | |
|---|---|
DigiKey Part Number | 206478-5-ND |
Manufacturer | |
Manufacturer Product Number | 206478-5 |
Description | CONN BACKSHELL 50P 45/180DEG BLK |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 45°, 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Part Status Obsolete | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5206478-5 | TE Connectivity AMP Connectors | 12 | A142268-ND | £7.17000 | Direct |


