206403-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,079
Unit Price: £2.24000
Datasheet
Connector Peripheral Seal 23 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206403-3

DigiKey Part Number
A1338-ND
Manufacturer
Manufacturer Product Number
206403-3
Description
CONN PERIPHERAL SEAL 23 GRAY
Customer Reference
Detailed Description
Connector Peripheral Seal 23 Gray
Datasheet
 Datasheet
EDA/CAD Models
206403-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Peripheral Seal
For Use With/Related Products
CPC Receptacle
Shell Size - Insert
23
Material
Elastomer
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes