18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058302-2

DigiKey Part Number
A113010-ND
Manufacturer
Manufacturer Product Number
2058302-2
Description
CONN SOCKET CONTACT 18-22AWG TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125 V
Current Rating (Amps)
6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15,000 View Now
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.26518£2,651.80
Manufacturers Standard Package
Unit Price without VAT:£0.26518
Unit Price with VAT:£0.31822

Other Suppliers on DigiKey

15,000In Stock
Ships from WEC