
2053453-4 | |
|---|---|
DigiKey Part Number | A142595-ND |
Manufacturer | |
Manufacturer Product Number | 2053453-4 |
Description | C/A, QSFP TO 4XSFP+, 3.0M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2053453-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.09000 | £117.09 |
| 10 | £99.53700 | £995.37 |
| 25 | £93.31200 | £2,332.80 |
| 50 | £88.89720 | £4,444.86 |
| Unit Price without VAT: | £117.09000 |
|---|---|
| Unit Price with VAT: | £140.50800 |

