9 Rectangular Connectors - Housings Plug Red 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029314-1

DigiKey Part Number
2029314-1-ND
Manufacturer
Manufacturer Product Number
2029314-1
Description
CONN PLUG HSG 9POS 6.35MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2029314-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,500£0.41008£2,665.52
Manufacturers Standard Package
Unit Price without VAT:£0.41008
Unit Price with VAT:£0.49210