Image for 2023308-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2023308-3

DigiKey Part Number
2023308-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2023308-3
Description
CONN LCEDI RCPT 40POS SLD RA SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position LCEDI Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2023308-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
LCEDI
Number of Positions
40
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
43,200£2.13897£92,403.50
Unit Price without VAT:£2.13897
Unit Price with VAT:£2.56676