Pin Contact Tin Solder Eyelet Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202236-6

DigiKey Part Number
202236-6-ND
Manufacturer
Manufacturer Product Number
202236-6
Description
CONN PIN TIN SOLDER EYELET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Solder Eyelet Stamped
Datasheet
 Datasheet
EDA/CAD Models
202236-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Solder Eyelet
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.47700£14.77
25£1.38440£34.61
50£1.31800£65.90
100£1.25500£125.50
300£1.16133£348.40
500£1.12022£560.11
1,000£1.06676£1,066.76
2,500£1.00002£2,500.05
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800