
201582-1 | |
|---|---|
DigiKey Part Number | 201582-1-ND |
Manufacturer | |
Manufacturer Product Number | 201582-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |




