Image for 2013290-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013290-2

DigiKey Part Number
2013290-2-ND
Manufacturer
Manufacturer Product Number
2013290-2
Description
CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2013290-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Reverse
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
10,800£2.08798£22,550.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.08798
Unit Price with VAT:£2.50558