2 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-967239-1

DigiKey Part Number
2-967239-1-ND
Manufacturer
Manufacturer Product Number
2-967239-1
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-967239-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.09000£2.09
10£1.77600£17.76
25£1.66400£41.60
50£1.58440£79.22
100£1.50870£150.87
400£1.36800£547.20
800£1.30273£1,042.18
1,200£1.26600£1,519.20
2,800£1.19260£3,339.28
Manufacturers Standard Package
Unit Price without VAT:£2.09000
Unit Price with VAT:£2.50800