
2-966144-6 | |
|---|---|
DigiKey Part Number | 17-2-966144-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-966144-6 |
Description | FER,WIRE,DBL,PL SLV,6.00/10,L14, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 14.00mm | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.27223 | £2,722.30 |
| Unit Price without VAT: | £0.27223 |
|---|---|
| Unit Price with VAT: | £0.32668 |

