
2-964284-1 | |
|---|---|
DigiKey Part Number | 2-964284-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-964284-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.26386 | £3,166.32 |
| Unit Price without VAT: | £0.26386 |
|---|---|
| Unit Price with VAT: | £0.31663 |


