



2-84981-2 | |
|---|---|
DigiKey Part Number | A144145TR-ND - Tape & Reel (TR) A144145CT-ND - Cut Tape (CT) A144145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84981-2 |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84981-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.85000 | £8.50 |
| 25 | £0.79680 | £19.92 |
| 50 | £0.75880 | £37.94 |
| 100 | £0.72260 | £72.26 |
| 250 | £0.67732 | £169.33 |
| 500 | £0.64498 | £322.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.60880 | £913.20 |
| 3,000 | £0.57976 | £1,739.28 |
| 4,500 | £0.56342 | £2,535.39 |
| 7,500 | £0.54349 | £4,076.18 |
| 10,500 | £0.53075 | £5,572.88 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

