2-796658-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: £6.54760
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £2.23038
Datasheet
Image for 2-796658-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-796658-3

DigiKey Part Number
2-796658-3-ND
Manufacturer
Manufacturer Product Number
2-796658-3
Description
CONN BARRIER STRP 14CIRC 0.325"
Customer Reference
Detailed Description
14 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
2-796658-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
14
Terminal Screw Finish
Nickel
Number of Wire Entries
14
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
150V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325112140Curtis Industries0364-325112140-ND£6.54760Similar
OSTYK42114030On Shore Technology Inc.0OSTYK42114030-ND£2.23038Similar
Obsolete
This product is no longer manufactured. View Substitutes