2-5330058-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 599
Unit Price: £20.52000
Datasheet

Similar


Amphenol RF
In Stock: 387
Unit Price: £13.21000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
2-5330058-1
2-5330058-1

2-5330058-1

DigiKey Part Number
A33780-ND
Manufacturer
Manufacturer Product Number
2-5330058-1
Description
CONN BNC PLUG STR 50 OHM PUSH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
EDA/CAD Models
2-5330058-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188
Fastening Type
Bayonet Lock
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-65°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£15.25970£7,629.85
Manufacturers Standard Package
Unit Price without VAT:£15.25970
Unit Price with VAT:£18.31164