
2-330312-8 | |
|---|---|
DigiKey Part Number | 2-330312-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-330312-8 |
Description | CONN MINI COAX RCPT STR 50 OHM |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-330312-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 179A, 187, 188 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Fluoropolymer (FP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |

