Image for 2-330311-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-330311-3

DigiKey Part Number
2-330311-3-ND
Manufacturer
Manufacturer Product Number
2-330311-3
Description
CONN MINI COAX PLUG STR 50 OHM
Customer Reference
Detailed Description
Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-330311-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 178, 178A, 196
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
-
Body Finish
Silver
Center Contact Plating
-
Dielectric Material
Fluoropolymer (FP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
200
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable