
2-327934-2 | |
|---|---|
DigiKey Part Number | 2-327934-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-327934-2 |
Description | CONN TERM RECT TONG 14-16 AWG #8 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327934-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 1.359" (34.52mm) | |
Width - Outer Edges | 0.390" (9.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.77042 | £3,852.10 |
| Unit Price without VAT: | £0.77042 |
|---|---|
| Unit Price with VAT: | £0.92450 |





