10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-323144-1

DigiKey Part Number
A27176TR-ND - Tape & Reel (TR)
A27176CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-323144-1
Description
CONN SPADE TERM 10-12AWG #10
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.416" (10.57mm)
Length - Overall
0.733" (18.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.268" (6.81mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,391
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.92500£9.25
25£0.86720£21.68
50£0.82580£41.29
100£0.78640£78.64
250£0.73712£184.28
500£0.70190£350.95
1,000£0.66840£668.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.62657£1,566.42
5,000£0.59668£2,983.40
7,500£0.57987£4,349.02
12,500£0.55936£6,992.00
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800