
2-316300-7 | |
|---|---|
DigiKey Part Number | A108873TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-316300-7 |
Description | CONN MAG TERM TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2-316300-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | Tab | |
Wire Gauge | - | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72,000 | £0.04642 | £3,342.24 |
| Unit Price without VAT: | £0.04642 |
|---|---|
| Unit Price with VAT: | £0.05570 |

