Parametric Equivalent



2-2492144-0 | |
|---|---|
DigiKey Part Number | 17-2-2492144-0TR-ND - Tape & Reel (TR) 17-2-2492144-0CT-ND - Cut Tape (CT) 17-2-2492144-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2492144-0 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2492144-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.173" (4.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.83200 | £8.32 |
| 25 | £0.77960 | £19.49 |
| 50 | £0.74240 | £37.12 |
| 100 | £0.70680 | £70.68 |
| 250 | £0.66252 | £165.63 |
| 500 | £0.63086 | £315.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60074 | £600.74 |
| 2,000 | £0.57207 | £1,144.14 |
| 3,000 | £0.55595 | £1,667.85 |
| 5,000 | £0.53628 | £2,681.40 |
| 7,000 | £0.52371 | £3,665.97 |
| 10,000 | £0.51071 | £5,107.10 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |


