2-2390144-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.34299
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,990
Unit Price: £0.26000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.06429
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.08841
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 13,006
Unit Price: £0.12000
Datasheet
9 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2390144-9

DigiKey Part Number
17-2-2390144-9-ND
Manufacturer
Manufacturer Product Number
2-2390144-9
Description
CONN RCPT HSG 9POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic, Halogen Free
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2390144-9TE Connectivity AMP Connectors017-2390144-9-ND£0.34299Parametric Equivalent
2502606-9TE Connectivity AMP Connectors7,99017-2502606-9-ND£0.26000Parametric Equivalent
10155244-09111LFAmphenol CS (FCI)0609-10155244-09111LF-ND£0.06429Parametric Equivalent
5055650902Molex0900-5055650902-ND£0.08841Parametric Equivalent
GHR-09V-SJST Sales America Inc.13,006455-1599-ND£0.12000Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bag
QuantityUnit PriceExt Price
20,000£0.30457£6,091.40
Manufacturers Standard Package
Unit Price without VAT:£0.30457
Unit Price with VAT:£0.36548