
2-2355091-5 | |
|---|---|
DigiKey Part Number | 17-2-2355091-5TR-ND - Tape & Reel (TR) 17-2-2355091-5CT-ND - Cut Tape (CT) 17-2-2355091-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2355091-5 |
Description | MICRO CT CONN SINGLE ROW HDR ASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 25 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2355091-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.264" (6.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.35200 | £13.52 |
| 100 | £1.14930 | £114.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £1.02717 | £667.66 |
| 1,300 | £0.97815 | £1,271.60 |
| 1,950 | £0.95058 | £1,853.63 |
| 3,250 | £0.91695 | £2,980.09 |
| 4,550 | £0.89547 | £4,074.39 |
| 6,500 | £0.87324 | £5,676.06 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

