
2-2304525-4 | |
|---|---|
DigiKey Part Number | 17-2-2304525-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2304525-4 |
Description | AMP DUOPLUG MK2 CONNECTOR 4P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-2304525-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Glow Wire Compliant, Mates to PCB | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,960 | £0.15953 | £5,896.23 |
| Unit Price without VAT: | £0.15953 |
|---|---|
| Unit Price with VAT: | £0.19144 |

