
2-2205131-4 | |
|---|---|
DigiKey Part Number | A135447-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205131-4 |
Description | CA MINI IO MINI IO TYPE I |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205131-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.30000 | £46.30 |
| Unit Price without VAT: | £46.30000 |
|---|---|
| Unit Price with VAT: | £55.56000 |

