



2-2170747-3 | |
|---|---|
DigiKey Part Number | 2-2170747-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2170747-3 |
Description | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2170747-3 Models |
Category | Connector Type ZQSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 4) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.02000 | £46.02 |
| 9 | £41.48000 | £373.32 |
| 18 | £40.14722 | £722.65 |
| 27 | £39.38704 | £1,063.45 |
| Unit Price without VAT: | £46.02000 |
|---|---|
| Unit Price with VAT: | £55.22400 |


