35 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1926730-5

DigiKey Part Number
A118686-ND
Manufacturer
Manufacturer Product Number
2-1926730-5
Description
CONN PLUG 35POS EDGE MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
35 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2-1926730-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
-
Number of Positions
35
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
25 Signal, 10 Power
Features
Board Guide, Mating Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£13.62000£13.62
32£10.66125£341.16
128£9.66828£1,237.54
512£8.76834£4,489.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.62000
Unit Price with VAT:£16.34400