
2-1903130-0 | |
|---|---|
DigiKey Part Number | 17-2-1903130-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903130-0 |
Description | DYNAMIC 1200D TAB HSG 20P F/H BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.91914 | £2,205.94 |
| Unit Price without VAT: | £0.91914 |
|---|---|
| Unit Price with VAT: | £1.10297 |

