3 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-173985-3

DigiKey Part Number
A108333-ND
Manufacturer
Manufacturer Product Number
2-173985-3
Description
CONN WIRE IDC 3POS 26-28AWG VERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-173985-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
25,920£0.14567£3,775.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.14567
Unit Price with VAT:£0.17480