
2-1718353-2 | |
|---|---|
DigiKey Part Number | 17-2-1718353-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718353-2 |
Description | 2 POS TAB HSG 5.8X0.8MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Natural 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1718353-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,200 | £0.98411 | £10,037.92 |
| Unit Price without VAT: | £0.98411 |
|---|---|
| Unit Price with VAT: | £1.18093 |

