2 Rectangular Connectors - Housings Housing for Male Insert Gray 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1703839-1

DigiKey Part Number
2-1703839-1-ND
Manufacturer
Manufacturer Product Number
2-1703839-1
Description
CONN ML HSG 2POS 6.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Housing for Male Insert Gray 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1703839-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.07000£2.07
10£1.76100£17.61
25£1.65080£41.27
50£1.57160£78.58
100£1.49660£149.66
250£1.40288£350.72
600£1.31882£791.29
1,200£1.25591£1,507.09
3,000£1.17734£3,532.02
Manufacturers Standard Package
Unit Price without VAT:£2.07000
Unit Price with VAT:£2.48400