
2-166011-1 | |
|---|---|
DigiKey Part Number | 2-166011-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-166011-1 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-166011-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder, Clip | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £15.87738 | £1,270.19 |
| Unit Price without VAT: | £15.87738 |
|---|---|
| Unit Price with VAT: | £19.05286 |

