Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601095-2

DigiKey Part Number
A141025TR-ND - Tape & Reel (TR)
A141025CT-ND - Cut Tape (CT)
A141025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1601095-2
Description
CONN MAG TERM 18-34AWG PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,460
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.10700£1.07
25£0.10040£2.51
50£0.09540£4.77
100£0.09090£9.09
250£0.08516£21.29
500£0.08108£40.54
1,000£0.07719£77.19
2,500£0.07235£180.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.05209£1,562.70
60,000£0.04961£2,976.60
90,000£0.04821£4,338.90
150,000£0.04651£6,976.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600