
2-1601056-1 | |
|---|---|
DigiKey Part Number | A141018TR-ND - Tape & Reel (TR) A141018CT-ND - Cut Tape (CT) A141018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1601056-1 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601056-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.09840 | £2.46 |
| 50 | £0.09360 | £4.68 |
| 100 | £0.08910 | £8.91 |
| 250 | £0.08360 | £20.90 |
| 500 | £0.07958 | £39.79 |
| 1,000 | £0.07577 | £75.77 |
| 2,500 | £0.07102 | £177.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03906 | £1,953.00 |
| 100,000 | £0.03720 | £3,720.00 |
| 150,000 | £0.03615 | £5,422.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

