
2-1474654-7 | |
|---|---|
DigiKey Part Number | 2-1474654-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1474654-7 |
Description | CABLE FLXSTRP 7POS 2.54MM 3" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 7 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.51842 | £5,036.84 |
| Unit Price without VAT: | £2.51842 |
|---|---|
| Unit Price with VAT: | £3.02210 |

