
2-1474654-1 | |
|---|---|
DigiKey Part Number | 2-1474654-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1474654-1 |
Description | CABLE FLXSTRP 22POS 2.54MM 2" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 22 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.05212 | £5,130.30 |
| Unit Price without VAT: | £2.05212 |
|---|---|
| Unit Price with VAT: | £2.46254 |

